BergStik, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch
Amphenol 68022-170HTLF technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Mating Length | 8.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 68022-170HTLF to view detailed technical specifications.
No datasheet is available for this part.