Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Poly Bag
Amphenol 68022-208H technical specifications.
| Contact Plating | Gold, GXT |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68022-208H to view detailed technical specifications.
No datasheet is available for this part.