The BergStik Rectangular Connector is a 8-position, 2-row connector with a current rating of 3A and a voltage rating of 1.5kV. It features a through-hole termination and is packaged in rail or tube form. The connector has a pitch of 2.54mm and is made with a bronze contact material that is gold plated. It is not RoHS compliant.
Amphenol 68022-308 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68022-308 to view detailed technical specifications.
No datasheet is available for this part.