This 24-position, 2-row rectangular connector features a current rating of 3A and a voltage rating of 1.5kV. It has a contact material of bronze and a contact plating of gold. The connector is available in a rail/tube packaging and is terminated through a hole. It is not RoHS compliant.
Amphenol 68022-324 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68022-324 to view detailed technical specifications.
No datasheet is available for this part.