This 8-position right angle connector features a bronze contact material with a tin plating, suitable for operating temperatures between -65°C and 125°C. It has a maximum voltage rating of 1.5kV AC and is packaged in bulk. The connector is RoHS compliant and features a solder termination.
Amphenol 68022-408HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-408HLF to view detailed technical specifications.
No datasheet is available for this part.