This 70-position, 2-row right angle rectangular connector features 70 tin plated bronze contacts and a maximum operating temperature of 125°C. It is available in a package quantity of 100 per bag and is RoHS compliant. The connector has a pitch of 2.54mm and is terminated with solder. It is not radiation hardened and has a maximum voltage rating of 1.5kV.
Amphenol 68022-470HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 88.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68022-470HLF to view detailed technical specifications.
No datasheet is available for this part.