Unshrouded header with 36 male pin contacts on a 2.54mm pitch. Features right-angle, through-hole mounting with solder termination. Contact material is bronze with gold (GXT) plating, offering a 3A current rating and 1.5kV voltage rating. The black housing has a depth of 9.4mm and operates within a temperature range of -65°C to 125°C.
Sign in to ask questions about the Amphenol 68023-236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68023-236 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.173inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 7.75mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68023-236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.