This 36-contact shrouded header features a 1-row configuration, with a current rating of 3A and a maximum voltage rating of 1.5kV. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is made of bronze with gold plating and has a contact mating length of 8.08mm and a contact post length of 3.81mm.
Sign in to ask questions about the Amphenol 68024-236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68024-236 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68024-236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.