
30-position, single-row male header with a 2.54mm pitch, designed for solder termination. Features bronze contacts with tin plating, a 3.81mm contact post length, and 8.08mm mating length. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. The black housing boasts a UL94 V-0 flammability rating and a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 68024-430HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 76.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68024 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68024-430HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.