
This connector features 58 bronze contacts with gold plating, housed in a black 74.09mm long assembly with a straight orientation. It operates over a temperature range of -65°C to 125°C and has a maximum voltage rating of 1kV AC. The connector is available in packaging quantities of 7, either in rail or tube formats, with a pitch of 2.54mm and termination via soldering.
Amphenol 68046-229 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 74.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 58 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.