
8-position, 2-row board-to-board connector featuring straight orientation and a 2.54mm pitch. Surface mountable with a solder termination, this female socket connector boasts gold over nickel plating on bronze contacts for reliable interconnectivity. Operating across a wide temperature range of -65°C to 125°C, it supports a maximum voltage rating of 1kV AC. The black housing ensures durability, and the component is lead-free and RoHS compliant.
Amphenol 68046-304LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.