
38-position, 2-row board-to-board connector featuring a straight, surface-mount orientation and a 2.54mm pitch. This female socket connector utilizes bronze contacts with GXT gold over nickel plating for reliable interconnectivity. The black housing is constructed from durable materials, operating within a temperature range of -65°C to 125°C and rated for a maximum AC voltage of 1kV. Designed for lead-free and RoHS compliant applications, it offers a depth and width of 5.08mm and a length of 48.69mm.
Amphenol 68046-319LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68046-319LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.