
This connector features 42 bronze contacts with gold plating, arranged in 2 rows with a straight orientation. It has a black housing and measures 53.77mm in length and 5.08mm in depth. The connector is rated for a maximum operating temperature of 125°C and a minimum of -65°C. It is available in a packaging of 11 pieces per rail or tube, with a pitch of 2.54mm and a termination of solder.
Amphenol 68046-321 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 53.77mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.