
58-position, 2-row board-to-board connector featuring a straight, surface-mount orientation. This female socket connector utilizes bronze contacts with GXT gold plating, offering a 2.54mm pitch and 5.08mm row spacing. Designed for a wide operating temperature range of -65°C to 125°C, it supports a maximum voltage rating of 1kV AC. The black housing is lead-free and RoHS compliant, suitable for solder termination.
Amphenol 68046-329LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 74.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68046-329LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.