
78-position, 2-row socket strip with 2.54mm pitch for board-to-board applications. Features female socket contacts made of bronze with gold, GXT plating for reliable interconnection. Surface mount orientation with straight termination and a solder cup. Operating temperature range of -65°C to 125°C, with a maximum AC voltage rating of 1kV. Black housing and lead-free construction ensure compliance with RoHS standards.
Sign in to ask questions about the Amphenol 68046-339LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68046-339LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 99.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68046-339LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.