
90-position, 2-row board-to-board connector featuring female socket contacts with gold over nickel plating for reliable interconnectivity. This straight, surface-mount receptacle offers a 2.54mm pitch and 5.08mm width/depth, designed for solder termination. Operating within a temperature range of -65°C to 125°C, it boasts a 1kV AC voltage rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol 68046-345LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 114.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |