
This connector features 60 bronze contacts with gold plating, arranged in a 2-row straight-beam configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is rated for 1kV AC and is available in packaging quantities of 7. The housing is black in color and has a pitch of 2.54mm.
Amphenol 68046-630 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 76.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.