
This 4-position female wire housing is designed for cable mounting and features a 2mm pitch. It is constructed from lead-free materials and is available in a bulk packaging option with 1000 units per pack. The housing has a straight orientation and a black housing color. It is suitable for use in a variety of applications where a reliable and compact connection is required.
Sign in to ask questions about the Amphenol 68106-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68106-001LF technical specifications.
| Depth | 13mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.76mm |
| Mount | Cable |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68106-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
