
Right-angle IDC header connector with 10 positions and 2 rows, featuring a 2.54mm pitch. Male contact gender with bronze and copper alloy contacts plated in tin/lead. Rated for 1A current and 1kV voltage, with a temperature range of -65°C to 105°C. Designed for through-hole mounting and accommodates wire gauges from 26AWG to 28AWG. Blue housing color.
Amphenol 68120-010 technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 17.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68120-010 to view detailed technical specifications.
No datasheet is available for this part.
