The 68290-012 is an 8-position latch N Lok HDR connector with a terminal pitch of 2.54mm and a body orientation of straight. It is designed for through-hole mounting and features 2 rows of contacts. The connector has a product length of 17.91mm, a product depth of 17.4mm, and a product height of 21.44mm. It is suitable for use in applications requiring a secure and reliable connection.
Amphenol 68290-012 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 17.91 |
| Product Depth (mm) | 17.4 |
| Product Height (mm) | 21.44 |
| Type | Latch N Lok |
| Gender | HDR |
| Number of Contacts | 8Signal/4Ground |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.