Conn Latch N Lok HDR 8Signal/4Ground POS 2.54mm Solder RA Thru-Hole
Amphenol 68293-009LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Tin |
| Contact Type | Male Pin |
| Housing Color | Grey |
| Length | 17.91mm |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | LATCH-N-LOK™ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.