Connector Accessories Coding Accessory Polycarbonate Gray Box
Checking distributor stock and pricing after the page loads.
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Manufacturer Series | 68305 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |