This 18-contact rectangular connector features a bronze contact material with gold plating, and is available in packaging quantities of 12. The connector has a length of 46.15mm and a pitch of 2.54mm, with a straight orientation. It is not radiation hardened and is not RoHS compliant.
Amphenol 68402-618 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 46.15mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.