
This 32-position shrouded right angle header features a 2.54mm pitch and a through hole mount. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1.5kV. The header is designed for use in applications where a secure and reliable connection is required, and is suitable for use in a variety of industries. It is also RoHS compliant, making it a suitable choice for environmentally friendly designs.
Amphenol 68405-432HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68405-432HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
