
This 10-contact unshrouded header features a 2.54mm pitch and a right-angle body orientation. It is designed for through-hole mounting and has a termination method of solder. The header has a maximum operating temperature range of -65 to 125°C and a maximum voltage rating of 1500VAC. It is suitable for use in applications where high voltage and temperature ratings are required.
Amphenol 68405-710HLF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 12.76 |
| Product Height (mm) | 6.1 |
| Tail Length (mm) | 2.41 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Mating Length | 5.84mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 68405-710HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.