
Right angle male header connector featuring 3 contacts in a single row with a 2.54mm pitch. This through-hole mounted component offers a 3A current rating and a 1.5kV voltage rating, with male pin contacts made of bronze and plated with tin. Operating temperature range is -65°C to 125°C, and it boasts a UL94 V-0 flammability rating. The connector is RoHS compliant and supplied in bulk packaging.
Amphenol 68423-403HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68423-403HLF to view detailed technical specifications.
No datasheet is available for this part.