The Amphenol 68438-238 is a BergStik connector with 38 positions in a 2-row configuration, rated for 3A and 1.5kV. It features bronze contacts with gold plating and a mating length of 5.84mm. The connector is designed for through hole termination and has a pitch of 2.54mm. It is not RoHS compliant and is packaged in bulk. The operating temperature range is -65°C to 125°C.
Sign in to ask questions about the Amphenol 68438-238 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68438-238 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 5.72mm |
| Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68438-238 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.