
Unshrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This straight, through-hole mount connector utilizes male pin contacts made of bronze with Gold, GXT plating, offering a 0.5inch mating length. The black housing is constructed from high-temperature material, rated for a maximum operating temperature of 125°C and a minimum of -65°C, with a maximum AC voltage rating of 1.5kV. Termination is achieved via solder, and the component is RoHS compliant.
Sign in to ask questions about the Amphenol 68439-110HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68439-110HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.5inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68439-110HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
