
This 14-contact rectangular connector features a black housing and gold-plated contacts with a GXT finish. It measures 35.56mm in length and 2.41mm in depth, with a pitch of 2.54mm. The connector operates within a temperature range of -65°C to 125°C and is rated for a maximum voltage of 1.5kV AC. It is available in bulk packaging and is compliant with RoHS regulations.
Amphenol 68443-114HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68443-114HLF to view detailed technical specifications.
No datasheet is available for this part.