
This connector features 14 contacts in a straight orientation with a 2.54mm pitch. It is made with a bronze contact material and has a tin plating. The housing is black in color and measures 35.56mm in length. The connector is rated for operation up to 125°C and is available in bulk packaging. It is compliant with RoHS regulations.
Amphenol 68443-414HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68443-414HLF to view detailed technical specifications.
No datasheet is available for this part.