This 5-contact straight-row header features a BergStik series design with a tin plating contact. It is available in a bulk packaging quantity of 100 pieces. The header is designed for through-hole mounting and has a 2.54mm pitch. It does not offer radiation hardening.
Sign in to ask questions about the Amphenol 68448-009HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68448-009HLF technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68448-009HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.