This right angle connector features 10 gold plated contacts with a 2.54mm pitch. It has a black housing and is available in bulk packaging quantities of 100. The connector measures 12.7mm in length and 12.44mm in depth, with a right angle orientation.
Amphenol 68451-068HLF technical specifications.
| Contact Plating | Gold, GXT |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 12.7mm |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.