The 68451-109HLF connector features 34 contacts in a right angle orientation, with a pitch of 2.54mm and a package quantity of 800 pieces. It is available in bulk packaging. The connector has a depth of 14.68mm and is part of the BergStik series with solder termination.
Amphenol 68451-109HLF technical specifications.
| Depth | 14.68mm |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.