Sign in to ask questions about the Amphenol 68456-225HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68456-225HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 15.49mm |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| Current Rating | 3A |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68456-225HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.