This 3-contact right angle connector features a bronze contact material with tin plating, suitable for operating temperatures between -65°C and 125°C. It has a maximum voltage rating of 1.5kV AC and is available in bulk packaging with 1500 units per package. The connector measures 7.62mm in length and 12.14mm in depth, with a pitch of 2.54mm and a termination type of solder.
Sign in to ask questions about the Amphenol 68458-403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68458-403 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 12.14mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68458-403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.