This 10-contact, 1-row straight plug features a 2.54mm pitch and is packaged in bulk quantities of 1000. The plug is constructed with a bronze contact material and gold plating, and is suitable for operating temperatures between -65°C and 125°C. The maximum voltage rating for this plug is 1.5kV AC.
Amphenol 68483-110HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.