
Unshrouded header, right-angle, male gender, featuring 2 positions with a 2.54mm pitch. Contacts are male, made of bronze with GXT gold plating, and have a mating length of 5.84mm and post length of 4.57mm. This component offers a 3A current rating and a voltage rating of 1.5kV AC. Operating temperature range is -65°C to 125°C. Housing is black, with a solder termination and thru-hole mounting.
Amphenol 68488-202 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.57mm |
| Current Rating | 3A |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68488-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.