
The 68491-112HLF plug features 12 contacts and 12 positions in a 2-row configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The plug is rated for 3A and 1.5kV AC. It is available in bulk packaging with 800 units per package.
Amphenol 68491-112HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.48mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68491-112HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.