
Unshrouded header with 40 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of bronze with Gold, GXT plating offer a 3A current rating and 0.255-inch mating length. This straight, top-entry, through-hole mount component has a black housing, operates from -65°C to 125°C, and boasts a 1.5kV voltage rating. Suitable for solder termination, it meets UL94 V-0 flammability standards.
Amphenol 68491-140HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.255inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68491-140HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
