Unshrouded header with 18 positions and a 2.54mm pitch, featuring male, straight orientation and top entry thru-hole termination. Constructed with bronze contacts plated in tin, this component offers a 3A current rating and a 1.5kV voltage rating. The black housing is made from UL94 V-0 rated material, operating within a temperature range of -65°C to 125°C. This bulk-packaged header is designed for board-to-board applications.
Amphenol 68491-418HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.48mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 68491 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68491-418HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.