10-position, single-row right-angle header with male contacts made of tin-plated bronze. Features a 2.54mm pitch, 3A current rating, and 1.5kV voltage rating. Operates within a -65°C to 125°C temperature range and boasts UL94 V-0 flammability. This bulk-packaged component is RoHS compliant and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 10.16mm |
| Contact Plating | Tin |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 14.22mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68494 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |