
This 10-contact right angle shrouded header features a 1-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and is available in packs of 800. The header has a maximum operating temperature of 125°C and a maximum voltage rating of 1.5kV. The contacts are made of bronze with a gold plating and are RoHS compliant.
Amphenol 68498-110HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.