Sign in to ask questions about the Amphenol 68533-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68533-012 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.275inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Male Pin |
| Depth | 8.84mm |
| Gender | Male |
| Housing Color | Black |
| Length | 43.43mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 364 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68533-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.