Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol 68583-001LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.275inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 8.84mm |
| Housing Color | Black |
| Length | 15.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 272 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.