Shrouded header connector with 18 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts are made of bronze with gold (GXT) plating, offering a mating length of 0.275 inches. This straight, through-hole mount component has a black housing and operates within a temperature range of -65°C to 125°C, with a maximum voltage rating of 500V AC. Termination is via solder.
Sign in to ask questions about the Amphenol 68583-005LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68583-005LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.275inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 8.84mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 163 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68583-005LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.