
36-position, 2-row shrouded header with a 2.54mm pitch. Features straight, male pin contacts made of bronze with GXT gold plating, offering a mating length of 0.275 inches. This through-hole mount connector has a black housing and a solder termination. Operating temperature range is -65°C to 125°C with a 500V AC maximum voltage rating.
Sign in to ask questions about the Amphenol 68583-014LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68583-014LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.275inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 8.84mm |
| Housing Color | Black |
| Length | 48.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68583-014LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.