The Amphenol 68601-128 BergStik rectangular connector features a 2-row design with a 2.54mm pitch, supporting currents up to 3A and voltage ratings of 1.5kV. It is available in bulk packaging and is not RoHS compliant. The connector has a gold-plated bronze contact material and a mating length of 10.16mm, with a post length of 3.05mm. It is suitable for general use and can be mounted through a hole.
Sign in to ask questions about the Amphenol 68601-128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68601-128 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 10.16mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68601-128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.