
This connector features 50 bronze contacts with gold plating, a black housing, and a 2.54mm pitch. It is available in bulk packaging and has a termination of solder. The connector operates within a temperature range of -65°C to 125°C and has a maximum voltage rating of 1.5kV AC.
Amphenol 68601-150HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
