This connector features 62 bronze contacts with gold plating, a maximum operating temperature of 125°C, and a minimum operating temperature of -65°C. It has a maximum voltage rating of 1.5kV and is packaged in bulk. The connector has a pitch of 2.54mm and a length of 78.74mm, with a straight orientation. It is RoHS compliant and has a termination of solder.
Sign in to ask questions about the Amphenol 68601-162HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 68601-162HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 78.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68601-162HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.