
This BergStik rectangular connector has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a contact material of bronze with a gold plating and a contact post length of 3.05mm. The connector has a current rating of 3A and a voltage rating of 1.5kV AC. It is available in a bulk packaging with 600 pieces per package and has a pitch of 2.54mm.
Amphenol 68601-210 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 10.16mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.
